Toolcraft TO-4941096 Pencil-Shaped Soldering Tip 0.2 mm 25 mm Solid Copper

MPN
TO-4941096
Brand
Toolcraft
EAN-13
4053199522019
Order Code
07-7282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,294 in stock

The Toolcraft soldering tip features a precise 0.2 mm pencil-shaped design and measures 25 mm in length. This high-quality component is well-suited for delicate soldering tasks on electronics and small-scale projects. Each package contains one piece, ideal for professionals requiring accuracy and efficiency in their work.
For Use With TOOLCRAFT soldering stations
Tip Type Pencil-shaped
Tip Size 0.2mm
Length 25mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot