Toolcraft TO-4941087 Soldering Tip 1.4mm Copper 27mm 1 pc

MPN
TO-4941087
Brand
Toolcraft
EAN-13
4053199518982
Order Code
07-7280
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 659 in stock

The Toolcraft Soldering Tip, model TO-4941087, features a precise pencil-shaped design with a 1.4 mm tip size and 27 mm length. It is ideal for delicate soldering tasks requiring precision, such as electronics repair and assembly. Typically sold as a single piece, this soldering tip is compatible with various soldering irons for detailed work.
For Use With TOOLCRAFT soldering stations
Tip Type Pencil-shaped
Tip Size 1.4mm
Length 27mm
Type Soldering tip

Reviews

Be the first to submit a review

Trustpilot