Toolcraft TO-4861971 Multifunction Pliers: 8-in-1 Carbon Steel 0.75-6mm

MPN
TO-4861971
Brand
Toolcraft
EAN-13
4053199516537
Order Code
07-7276
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The Toolcraft TO-4861971 Multifunction pliers are designed to strip wires and cables ranging from 0.75 mm to 6 mm. These versatile wire and cable strippers are ideal for precise electrical and DIY tasks. The pliers provide efficient and accurate stripping for various wiring applications.
Type Multifunction pliers
Length 245mm
Operating range (diameter) 0.75 up to 6mm
Operating range (diameter) (max.) 6mm
Weight 255g
Width 60mm
Working area diameter (min.) 0.75mm

Reviews

Be the first to submit a review

Trustpilot