Toolcraft To-10308363 Pilot Flight Case Empty 42X32X14 Cm 1-Piece

MPN
TO-10308363
Brand
Toolcraft
EAN-13
4064161483160
Order Code
17-7507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 221 availableBack-order availability date - 03/12/2026

Toolcraft TO-10308363 is a high-quality pilot flight case crafted for the secure transport and organisation of tools, measuring 42 x 32 x 14 cm. Designed as an empty enclosure, this single-piece tool case is constructed from durable materials, ensuring longevity and protection against environmental conditions. Its spacious interior offers ample room for a variety of tools and equipment typically used in fields such as aviation, maintenance engineering, and technical service. The robust build of the TO-10308363 makes it an ideal choice for professionals who require reliable and efficient storage solutions for their specialised tools during transit and on-site applications.
Height 14cm
Length 42cm
Width 32cm
Colour Grey
Material Aluminium, MDF
Dimensions (L x W x H) 42 x 32 x 14 cm
Inside height 9.5cm
Inside Width 40.7cm
Internal depth 30.8cm
Max. load Capacity 5kg
Product Type Pilot flight case type (empty)
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot