TOOLCRAFT TO-10195302 Wire stripper 0.05 to 8 mm² for precision engineering

MPN
TO-10195302
Brand
Toolcraft
EAN-13
4064161471976
Order Code
17-7488
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 226 in stock

Toolcraft TO-10195302 is a high-precision wire stripper designed for tasks in electrical and precision engineering applications. This tool is engineered to accommodate wire sizes ranging from 0.05 mm² to 8 mm², offering versatility for various wire stripping tasks in professional environments. Its construction ensures precision and reliability, which is crucial for delicate engineering projects where accurate wire stripping is essential. Commonly used in settings such as electronics assembly, panel building, and maintenance of electrical systems, this wire stripper is an indispensable tool for engineers and technicians who demand exacting standards in their work. The Toolcraft TO-10195302 supports efficient and safe handling of wires, aiding in the consistent achievement of high-quality results in complex engineering tasks.
Length 200mm
Material properties hardened
Operating range 8mm²
Product Type Wire stripper
Range of use Electrical & precision engineering
Suitable For Round cable
Weight 162g
Working area (cross section) 0.05 up to 8mm²
Working area cross section (min.) 0.05mm²

Reviews

Be the first to submit a review

Trustpilot