TOOLCRAFT TO-10194390 packaging tape brown 50mx50mm 6 pcs

MPN
TO-10194390
Brand
Toolcraft
EAN-13
4064161474199
Order Code
17-7487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 932 availableBack-order availability date - 08/10/2026

Toolcraft TO-10194390 is a high-quality packaging tape designed for reliable sealing applications. This adhesive tape is brown in colour and measures 50 metres in length and 50 millimetres in width, providing ample coverage for securing packages. The package contains six pieces, making it ideal for bulk use in industrial settings. Engineered for strength and durability, this tape is suitable for sealing cardboard boxes and packaging materials where a strong bond is required. The Toolcraft TO-10194390 tape is commonly used in warehouses and shipping departments to ensure contents are securely fastened during transit.
Type TO-10194390
Width 50mm
Length 50m
Colour Brown
Carrier Material Paper
Content 6
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature 60°C
Min. temperature -5°C
Product Type Packaging tape
Thickness 0.14mm

Reviews

Be the first to submit a review

Trustpilot