TOOLCRAFT TO-10187130 Anti-slip tape Black Green 10 m x 55 mm

MPN
TO-10187130
Brand
Toolcraft
EAN-13
4064161472904
Order Code
17-7484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,314 availableBack-order availability date - 08/10/2026

Toolcraft TO-10187130 is a versatile anti-slip tape designed to enhance safety in industrial and commercial environments. This tape features a dual-colour scheme of black and green, providing clear visibility and adherence to safety standards, with dimensions of 10 metres in length and 55 millimetres in width. Engineered for durability, the adhesive backing ensures strong attachment to a variety of surfaces, including metal, concrete, and wood, making it an ideal solution for mitigating slip hazards on stairs, ramps, and walkways. The tape's robust construction suits high-traffic areas, effectively preventing accidents and promoting workplace safety in settings such as manufacturing facilities, warehouses, and public buildings. Its reliable performance under diverse environmental conditions ensures long-lasting service, contributing to risk mitigation strategies in engineering projects.
Type TO-10187130
Width 55mm
Length 10m
Colour Black, Green
Adhesive Tape Features glow in the dark
Carrier Material PVC
Content 1
Dimensions (L x W) 10 m x 55 mm
Maximum Temperature 60°C
Min. temperature -10°C
Product Type Anti-slip tape
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot