TOOLCRAFT TO-10179729 PCB holder 116 x 45 x 63.5 mm 1-piece for soldering

MPN
TO-10179729
Brand
Toolcraft
EAN-13
4064161471730
Order Code
17-7474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 601 in stock

Toolcraft TO-10179729 is a robust and reliable PCB holder designed to facilitate soldering tasks in electronic assembly processes. This precision-engineered soldering accessory, also known by its alternate description TC-WAC-4C, offers optimal stability and support with its dimensions of 116 x 45 x 63.5 mm. It provides a single-piece construction to securely hold printed circuit boards during soldering, thereby ensuring accurate component placement and minimising movement. This PCB holder is particularly useful in various engineering applications where precise soldering is critical, such as in prototype development, circuit testing, and small batch production. Its design enhances the efficiency and safety of soldering operations, making it an essential tool for electronics technicians and engineers.
Type PCB holder
For Use With Toolcraft
Dimensions (L x W x H) 116 x 45 x 63.5 mm
Height 63.5mm
Length 116mm
Temperature Range -25 to +80°C
Tolerance ±3mm
Weight 442g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot