TOOLCRAFT TO-10127856 Electric diesel & fuel oil pump 12V DC 12l/min

MPN
TO-10127856
Brand
Toolcraft
EAN-13
4064161473031
Order Code
17-7467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 259 availableBack-order availability date - 30/11/2026

Toolcraft TO-10127856, also known under the alternate description 3375952 - Toolcraft TO-10127856, is a electric pump designed for the transfer of diesel and fuel oil. Operating at a nominal voltage of 12V DC, this pump delivers a flow rate of 12 litres per minute, making it suitable for efficient fuel transfer in a variety of engineering settings. The robust construction ensures reliable performance in vehicle maintenance tasks, portable fuel dispensing, and agriculture equipment refuelling. Its compact form factor allows for easy integration into existing systems where space constraints may be a concern. This highly functional pump meets the standards required for effective fuel management in both industrial and commercial applications.
Type Electric diesel & fuel oil pump
Capacity 12l/min
Dimensions (L x W x H) 722 x 96 x 67 mm
Height 67mm
Length 722mm
Max. cable length 4m
Max. delivery head 3m
Max. discharge pressure 0.3bar
Max. feed rate 12l/min
Operating Time Interval
Operating Voltage 12V DC
Weight 393g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot