Toolcraft Single Suction Lifter 120mm Load-Bearing Capacity: 40 kg

MPN
887229
Brand
Toolcraft
EAN-13
4016138558791
Order Code
51-4371
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.99
10+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,283 in stock

A single, vacuum-action tool ideal for lifting smooth sheet materials or pulling out dents in metal sheets like car body panels.


  • Suction pad diameter 120mm
  • Lever operation creates high strength vacuum
  • Single pad version
  • Max. load capacity 40kg
Type Single suction lifter
Max. load capacity 40kg
Suction pad diameter 120mm

Reviews

Be the first to submit a review

Trustpilot