Toolcraft Racking & Wall Panels Storage rack (corner unit) 620669

Toolcraft Brand: Toolcraft
The Toolcraft storage racks, characterized by sturdy metal construction and practical design, are versatile solutions for organising spaces efficiently.
Description Image Product Buy Pricing (Ex VAT) Colour Material Floor type Weight Type Dimensions Load Capacity Number of Shelves Depth Height Load capacity per shelf Shelfing type Width
Toolcraft KPW77 Storage Rack 175kg Galvanized Metal Corner Unit MDF Shelves
Toolcraft KPW77 Storage Rack 175kg Galvanized Metal Corner Unit MDF Shelves
Extended range
Order code: 07-7256
MPN: KPW77

Back order - 619 availableBack-order availability date - 24/11/2026
1+ £40.00
Price per unit Ex VAT
Galvanized, Silver Metal, MDF Wood 16.5kg Storage rack (corner unit) (W x H x D) 700 x 1800 x 700 mm 875kg 5 700mm 1800mm 175kg Push-fit 700mm
Toolcraft TO-8701224 Corner Rack 175kg 700x1800x700mm Metal Black
Toolcraft TO-8701224 Corner Rack 175kg 700x1800x700mm Metal Black
Extended range
Order code: 07-7967
MPN: TO-8701224

Back order - 880 availableBack-order availability date - 24/11/2026
1+ £54.00
Price per unit Ex VAT
Black (matt) zinc galvanized Metal 16kg Storage rack (corner unit) (W x H x D) 700 x 1800 x 700 mm 875kg 5 700mm 1800mm 175kg Push-fit 700mm

Trustpilot