Toolcraft KPW77 Storage Rack 175kg Galvanized Metal Corner Unit MDF Shelves

MPN
KPW77
Brand
Toolcraft
EAN-13
4064161199764
Order Code
07-7256
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 748 availableBack-order availability date - 25/07/2026

The Toolcraft KPW77 is a sturdy storage rack designed for corner spaces, with a maximum weight capacity of 175 kg. Made from metal and MDF with a galvanised finish, it offers both durability and a sleek silver appearance. Ideal for use in workshops or garages, it provides efficient and organised storage for various tools and equipment.
Type Storage rack (corner unit)
Colour Galvanized, Silver
Dimensions (W x H x D) 700 x 1800 x 700 mm
Load Capacity 875kg
Material Metal, MDF
Number of Shelves 5
Depth 700mm
Floor type Wood
Height 1800mm
Load capacity per shelf 175kg
Shelfing type Push-fit
Weight 16.5kg
Width 700mm

Reviews

Be the first to submit a review

Trustpilot