Toolcraft TO-8701224 Corner Rack 175kg 700x1800x700mm Metal Black

Image Representative of Range

Toolcraft TO-8701224 Corner Rack 175kg 700x1800x700mm Metal Black

MPN
TO-8701224
Brand
Toolcraft
EAN-13
4064161293578
Order Code
07-7967
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 972 availableBack-order availability date - 25/07/2026

The Toolcraft TO-8701224 storage rack is a corner unit with a sleek black matte metal finish and a strong load capacity of 175 kg. Its dimensions are 700 x 1800 x 700 mm, making it ideal for optimising storage in tight spaces. The shelving unit is perfect for organising tools, supplies, or equipment in garages, workshops, or utility rooms.
Type Storage rack (corner unit)
Colour Black (matt)
Dimensions (W x H x D) 700 x 1800 x 700 mm
Load Capacity 875kg
Material zinc galvanized
Number of Shelves 5
Depth 700mm
Floor type Metal
Height 1800mm
Load capacity per shelf 175kg
Shelfing type Push-fit
Weight 16kg
Width 700mm

Reviews

Be the first to submit a review

Trustpilot