TOOLCRAFT ME7226914 Spring Hook Rotating Ring 82mm x 20mm 1 piece

Image Representative of Range

TOOLCRAFT ME7226914 Spring Hook Rotating Ring 82mm x 20mm 1 piece

MPN
ME7226914
Brand
Toolcraft
EAN-13
4064161296739
Order Code
13-2265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Toolcraft ME7226914 is a durable spring hook with a rotating ring, measuring 82 mm by 20 mm. As a reliable snap hook, it's commonly used in climbing safety equipment and other personal protective equipment. Ideal for secure attachments, this carabiner ensures safety in various applications.
Type Snap hook
Dim (L x W) 82 mm x 20 mm
Length 82mm
Misc Attribute Rotating ring
Rope diameter 20mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot