TOOLCRAFT ME16904067 Spring Hook Rotating Ring 75mm x 12mm 1 piece

MPN
ME16904067
Brand
Toolcraft
EAN-13
2050001071347
Order Code
13-2261
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Toolcraft ME16904067 Spring hook rotating ring is a carabiner designed for climbing safety equipment. With dimensions of 75 mm x 12 mm, it provides durability and reliability. It is typically used in personal protective equipment for secure connections in climbing activities.
Type Snap hook
Dim (L x W) 75 mm x 12 mm
Length 75mm
Misc Attribute Rotating ring
Rope diameter 12mm
Width 12mm

Reviews

Be the first to submit a review

Trustpilot