Toolcraft ME16904053 Fire-safety Spring Hook DIN 5299 50x5mm 1 piece

Image Representative of Range

Toolcraft ME16904053 Fire-safety Spring Hook DIN 5299 50x5mm 1 piece

MPN
ME16904053
Brand
Toolcraft
EAN-13
2050001071231
Order Code
13-2260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.448
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 585 in stock

Toolcraft manufactures the ME16904053 fire-safety spring hook, a 50 mm x 5 mm DIN 5299 snap hook. It is designed for personal protective equipment and climbing safety applications. This robust hook is suitable for fire brigade use, ensuring reliable performance in demanding safety scenarios.
Type Snap hook
Dim (L x W) 50 mm x 5 mm
Length 50mm
Misc Attribute Form C
Rope diameter 8mm
Standards DIN 5299
Width 5mm

Reviews

Be the first to submit a review

Trustpilot