TOOLCRAFT ME16566521 Fire-safety Spring Hook 120mm x 11mm DIN 5299

Image Representative of Range

TOOLCRAFT ME16566521 Fire-safety Spring Hook 120mm x 11mm DIN 5299

MPN
ME16566521
Brand
Toolcraft
EAN-13
4064161296685
Order Code
13-2258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Toolcraft manufactures the ME16566521 fire-safety spring hook, which adheres to DIN 5299 standards and measures 120 mm by 11 mm. This snap hook, utilised often in climbing safety and as personal protective equipment, is ideal for fire-brigade use. Its robust construction ensures reliability in critical safety situations.
Type Snap hook
Dim (L x W) 120 mm x 11 mm
Length 120mm
Misc Attribute Form C
Rope diameter 16mm
Standards DIN 5299
Width 11mm

Reviews

Be the first to submit a review

Trustpilot