Toolcraft ME16003089 Fire-Safety Spring Hook 80mm x 8mm DIN 5299

Image Representative of Range

Toolcraft ME16003089 Fire-Safety Spring Hook 80mm x 8mm DIN 5299

MPN
ME16003089
Brand
Toolcraft
EAN-13
4064161296661
Order Code
13-2256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.831
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,404 in stock

Toolcraft's ME16003089 is a fire-safety spring hook designed according to DIN 5299, measuring 80 mm by 8 mm. This snap hook is a critical component in personal protective equipment, particularly for climbing safety. It is widely used in fire-brigade operations to ensure secure and reliable fastening.
Type Snap hook
Dim (L x W) 80 mm x 8 mm
Length 80mm
Misc Attribute Form C
Rope diameter 9mm
Standards DIN 5299
Width 8mm

Reviews

Be the first to submit a review

Trustpilot