Toolcraft MAX850 Hot Gas Torch Aluminium

MPN
MAX850
Brand
Toolcraft
EAN-13
4016138747966
Order Code
51-2409
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 236 in stock

The aluminium hot gas torch from Toolcraft is a handy, flexible and refillable torch perfect for paint and varnish removal, jewellery making/repair and plumbing. Could also be used in the kitchen for adding the final touches to roasting peppers, sugar creations or crème brulee.


  • Adjustable
  • 195mm height
  • Temperature up to 1300°C
  • Supplied without gas canister
Type Gas torch
Fuel Gas
Maximum Temperature 1300°C
Temperature up to 1300°C

Questions

*Question functionality currently disabled
Question by: Product code: 51-2409

Q. Hi. Does this torch have auto-ignition please?

A. Hi Hazel. Thank you for your question. The torch simply has a trigger for ignition.

Reviews

Be the first to submit a review

Trustpilot