Toolcraft Inspection Mirror Set

Order Code:

51-2533

Brand: Toolcraft MPN: 820933 EAN-13: 4016138496833
  • Country of Origin:
  • View All

Discontinued


A comprehensive inspection tool set including flexible LED light, UV leakage sensor and 3kg magnetic pick-up tool.


  • Inspection mirror 45 x 65mm
  • Super-bright 4.5V LED lamp
  • 4x UV-LED leakage search lamp
  • UV wavelength 400 to 410nm
  • Swivelling magnetic head (up to 3kg)
  • Bendable gooseneck 230mm
  • Rod extension 180mm
  • Cropped extension 180mm
  • Storage case
Type Inspection mirror
Length 180 to 590mm
Mirror Size 65 x 45mm

Trustpilot