Toolcraft Hexagon Bolt & Nut DIN 601 Galvanised Steel 4.6 M8 x 30mm Pack Of 20

MPN
827865
Brand
Toolcraft
EAN-13
4016138314878
Order Code
51-3459
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.43
10+ £8.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Galvanised steel nuts and bolts.


  • Supplied in packs of 20 bolts with 20 matching nuts
Type Hex head bolt
Thread Size 8mm
Length 30mm
Material Galvanised steel
Thread Length 30mm

Reviews

Be the first to submit a review

Trustpilot