Toolcraft TO-5453631 Hexagonal Nuts Brass M3 100 pcs Durable Finish

MPN
TO-5453631
Brand
Toolcraft
EAN-13
4053199889686
Order Code
07-7452
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M2.5 M3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Toolcraft manufactures the TO-5453631 hexagonal nuts, made of brass, and supplied in a pack of 100. These M3-sized nuts are known for their excellent durability and corrosion resistance. They are typically used in electronics, machinery, and automotive applications where secure fastening is required.
Type Hexagon Full Nut
Thread Size M3
Material Brass
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 100
Pack Type Pack
Reach Verified Yes
Drive Hex head
ISO standard ISO 4035

Reviews

Be the first to submit a review

Trustpilot