TOOLCRAFT Fire-safety Spring Hook DIN 5299 90x9mm 1 piece Durable

Image Representative of Range

TOOLCRAFT Fire-safety Spring Hook DIN 5299 90x9mm 1 piece Durable

MPN
n/a
Brand
Toolcraft
EAN-13
4064161296678
Order Code
13-2268
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Toolcraft fire-safety spring hook, measuring 90 mm by 9 mm, is a robust snap hook made to the DIN 5299 standard. This essential item of personal protective equipment is commonly used in climbing safety and fire-brigade operations. Its reliable design makes it suitable for secure attachment in various safety applications.
Type Snap hook
Dim (L x W) 90 mm x 9 mm
Length 90mm
Misc Attribute Form C
Rope diameter 10mm
Standards DIN 5299
Width 9mm

Reviews

Be the first to submit a review

Trustpilot