Toolcraft Elastic Straps Mono strap 620674

Toolcraft Brand: Toolcraft
The Toolcraft ratchet straps are robust securing devices commonly used for cargo management, adhering to the EN 12195-2 standard.
Description Image Product Buy Pricing (Ex VAT) Length Diagonal lashing capacity (kg) (double/round pull) Diagonal lashing capacity (LC) (double/round pull) Dimensions Low lashing capacity (single/direct) Tensile force (kg, cargo low lashing) (single/direct) Type Material Buckle (straps) EN Standard Width
Toolcraft TO-6802773 Mono Strap 250 daN 5m x 25mm Ratchet EN 12195-2
Toolcraft TO-6802773 Mono Strap 250 daN 5m x 25mm Ratchet EN 12195-2
Standard range
Order code: 07-7628
MPN: TO-6802773

Despatched within 4 working days - 3,076 in stock
1+ £4.23
Price per unit Ex VAT
5m 500kg 500 daN (L x W) 5 m x 25 mm 250 daN 250kg Mono strap Polyester Ratchet EN 12195-2 25mm
Toolcraft TO-6802776 Mono Strap 350 daN 6m x 25mm Ratchet EN 12195-2
Toolcraft TO-6802776 Mono Strap 350 daN 6m x 25mm Ratchet EN 12195-2
Standard range
Order code: 07-7629
MPN: TO-6802776

Despatched within 4 working days - 2,100 in stock
1+ £4.70
Price per unit Ex VAT
6m 700kg 700 daN (L x W) 6 m x 25 mm 350 daN 350kg Mono strap Polyester Ratchet EN 12195-2 25mm

Trustpilot