Toolcraft TO-6802773 Mono Strap 250 daN 5m x 25mm Ratchet EN 12195-2

Image Representative of Range

Toolcraft TO-6802773 Mono Strap 250 daN 5m x 25mm Ratchet EN 12195-2

MPN
TO-6802773
Brand
Toolcraft
EAN-13
4064161079424
Order Code
07-7628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,076 in stock

Toolcraft's TO-6802773 Mono strap features a low lashing capacity of 250 daN and measures 5 m by 25 mm with a ratchet mechanism, adhering to EN 12195-2 standards. This transport strap is ideal for securing loads on caravans, camper trailers, or car trailers. The durable design ensures reliable cargo securement for both professional and personal use.
Type Mono strap
Material Polyester
Length 5m
Buckle (straps) Ratchet
Diagonal lashing capacity (kg) (double/round pull) 500kg
Diagonal lashing capacity (LC) (double/round pull) 500 daN
Dimensions (L x W) 5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 250 daN
Tensile force (kg, cargo low lashing) (single/direct) 250kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot