Toolcraft TO-6802776 Mono Strap 350 daN 6m x 25mm Ratchet EN 12195-2

Image Representative of Range

Toolcraft TO-6802776 Mono Strap 350 daN 6m x 25mm Ratchet EN 12195-2

MPN
TO-6802776
Brand
Toolcraft
EAN-13
4064161079431
Order Code
07-7629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2,100 in stock

The Toolcraft TO-6802776 Mono strap is a versatile cargo strap with a low lashing capacity of 350 daN, measuring 6 metres in length and 25 mm in width. It features a ratchet mechanism and complies with EN 12195-2 standards for secure cargo fastening. Ideal for securing loads on caravans, camper trailers, and car trailers, this strap ensures safe transport of luggage and equipment.
Type Mono strap
Material Polyester
Length 6m
Buckle (straps) Ratchet
Diagonal lashing capacity (kg) (double/round pull) 700kg
Diagonal lashing capacity (LC) (double/round pull) 700 daN
Dimensions (L x W) 6 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 350 daN
Tensile force (kg, cargo low lashing) (single/direct) 350kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot