TOOLCRAFT DIN7981 C-H Steel Self-Tapping Screw 2.9mm Zinc-Plated

Image Representative of Range

TOOLCRAFT DIN7981 C-H Steel Self-Tapping Screw 2.9mm Zinc-Plated

MPN
DIN7981 C-H 2,9c4,5
Brand
Toolcraft
EAN-13
2050001211934
Order Code
13-2250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
250+ £0.0166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

Toolcraft offers a raised head self-tapping screw under the specification DIN7981 C-H 2,9c4,5, with dimensions of 2.9 mm and 4.5 mm, designed with a Phillips drive. This steel screw is zinc plated for corrosion resistance, making it suitable for various assembly tasks in both professional and DIY projects. It is typically used in metal, plastic, or wood fittings where a secure hold is essential.
Type Raised head self-tapping screw
Length Metric 4.5
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 4.5 mm
DIN Standard DIN 7981
Length 4.5mm

Reviews

Be the first to submit a review

Trustpilot