Toolcraft DIN 467 - 5 ZN Knurled Nuts DIN 467 Grade 5 Zinc-plated Steel M5 Pk10

MPN
DIN 467 - 5 ZN
Brand
Toolcraft
EAN-13
4016138478181
Order Code
51-4070
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

These packs of Grade 5 M5 knurled nuts from Toolcraft have been manufactured with zinc-plated steel and designed with a lower shape. The outside rim has a slightly ribbed edge.
  • Pack of 10
  • According to DIN 467
  • Zinc-plated steel
  • Available in M3/M4/M5
  • Type Knurled Nuts
    Thread Size M5
    Thread Length 5mm
    Finish Zinc-plated
    Material Steel
    Overal Length 5mm
    Quantity 10

    Reviews

    Be the first to submit a review

    Trustpilot