Toolcraft --Conrad TO-7564998 659713

Toolcraft Brand: Toolcraft
Toolcraft TO-7564998, also known as 2521666 - Toolcraft TO-7564998, is a assortment box specifically designed for professional organisational needs. This box measures 370 x 286 x 140 mm and offers 15 variable compartments, providing flexibility for storing various tools and components. The ability to customise the interior layout makes it an ideal solution for efficiently organising items of different sizes, which is crucial in engineering environments such as workshops, laboratory settings, or field operations requiring the transport and storage of small mechanical and electronic parts. Its robust construction ensures durability and protection of contents during transit and handling.
Description Image Product Buy Pricing (Ex VAT) Colour Compartments Compartments (W x H x D) Dimensions Height Length Lid Colour Weight Width Type Material
TOOLCRAFT TO-7564998 Assortment box 370 x 286 x 140 mm 15 variable compartment
TOOLCRAFT TO-7564998 Assortment box 370 x 286 x 140 mm 15 variable compartment
Standard range
Order code: 17-7524
MPN: TO-7564998

Despatched within 4 working days - 257 in stock
1+ £22.80
Price per unit Ex VAT
Black/yellow/transparent 15 370 x 286 x 140mm (L x W x H) 370 x 286 x 140 mm 140mm 370mm Transparent 1500g 286mm Assortment box PP
TOOLCRAFT TO-9916203 Assortment box 285x225x60mm 21 compartments
TOOLCRAFT TO-9916203 Assortment box 285x225x60mm 21 compartments
Standard range
Order code: 17-7571
MPN: TO-9916203

Despatched within 4 working days - 551 in stock
1+ £8.01
Price per unit Ex VAT
Black/red/transparent 21 (L x W x H) 285 x 225 x 60 mm 60mm 285mm Semi-transparent 470g 225mm Assortment box PP

Trustpilot