TOOLCRAFT TO-9916203 Assortment box 285x225x60mm 21 compartments

MPN
TO-9916203
Brand
Toolcraft
EAN-13
4064161340937
Order Code
17-7571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 551 in stock

Toolcraft TO-9916203, also referred to as 3305401, is designed as an assortment box measuring 285 x 225 x 60 mm and featuring 21 compartments. This meticulously engineered storage solution is ideal for organising small parts such as screws, washers, and electronic components, providing ease of access and enhanced inventory management in workshops and manufacturing environments. Constructed from durable materials, the assortment box ensures long-lasting performance in various industrial settings, making it an essential tool for engineers and technicians tasked with maintaining order and efficiency in engineering projects.
Type Assortment box
Colour Black/red/transparent
Compartments 21
Dimensions (L x W x H) 285 x 225 x 60 mm
Height 60mm
Length 285mm
Lid Colour Semi-transparent
Material PP
Weight 470g
Width 225mm

Reviews

Be the first to submit a review

Trustpilot