TOOLCRAFT TO-7564998 Assortment box 370 x 286 x 140 mm 15 variable compartment

MPN
TO-7564998
Brand
Toolcraft
EAN-13
4064161202006
Order Code
17-7524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

Toolcraft TO-7564998, also known as 2521666 - Toolcraft TO-7564998, is a assortment box specifically designed for professional organisational needs. This box measures 370 x 286 x 140 mm and offers 15 variable compartments, providing flexibility for storing various tools and components. The ability to customise the interior layout makes it an ideal solution for efficiently organising items of different sizes, which is crucial in engineering environments such as workshops, laboratory settings, or field operations requiring the transport and storage of small mechanical and electronic parts. Its robust construction ensures durability and protection of contents during transit and handling.
Type Assortment box
Colour Black/yellow/transparent
Compartments 15
Compartments (W x H x D) 370 x 286 x 140mm
Dimensions (L x W x H) 370 x 286 x 140 mm
Height 140mm
Length 370mm
Lid Colour Transparent
Material PP
Weight 1500g
Width 286mm

Reviews

Be the first to submit a review

Trustpilot