Toolcraft ANST505M-RW Hazard Tape Red/White 5m x 50mm 1 piece

Image Representative of Range

Toolcraft ANST505M-RW Hazard Tape Red/White 5m x 50mm 1 piece

MPN
ANST505M-RW
Brand
Toolcraft
EAN-13
4016139097725
Order Code
13-2247
Country of Origin
Hong Kong
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Toolcraft's ANST505M-RW is a red and white hazard warning tape measuring 5 metres in length and 50 millimetres in width. This tape is ideal for marking hazardous areas to ensure safety and visibility. Typical applications include use in construction sites, warehouses, or any environment requiring clear danger demarcation.
Type Hazard warning tape
Width 50mm
Length 5m
Colour Red/White
Adhesive Tape Features Self-adhesive
Carrier Material PVC
Dimensions (L x W) 5 m x 50 mm
Maximum Temperature +40°C
Min. temperature +10°C
Series ANST505M-LG
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot