Toolcraft 96029C1120 Workshop Star Screwdriver T27 100mm Ergonomic Grip

MPN
96029C1120
Brand
Toolcraft
EAN-13
4016139184197
Order Code
07-7248
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 484 in stock

The Toolcraft Workshop Star screwdriver features a T27 size with a 100 mm blade length conforming to DIN ISO 8764 standards. It is designed for precision work with star-shaped Torx screws typically found in automotive and electronics applications. The screwdriver's durable construction ensures reliability and long-lasting performance.
Length 212mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Blade Diameter 6mm
DIN Standard DIN ISO 8764
Downforce Star
Handle Length 110mm
Handle Ø 34mm
Product Type Screwdriver
Range of use Workshop
Size T 27
Weight 95g

Reviews

Be the first to submit a review

Trustpilot