Toolcraft 96029C1118 Workshop Star Screwdriver T20 100mm Ergonomic Handle

MPN
96029C1118
Brand
Toolcraft
EAN-13
4016139184241
Order Code
07-7247
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Toolcraft Workshop Star screwdriver features a T 20 size and a blade length of 100 mm, complying with DIN ISO 8764 standards. This high-quality tool is designed for precision work with star-shaped (Torx) screws, commonly used in electronic and automotive applications. Toolcraft offers this reliable and durable tool in a single piece per package.
Length 200mm
ESD Safe No
Tip Type Round
Tip Size T20
VDE/1000V Approved No
Blade Diameter 5mm
DIN Standard DIN ISO 8764
Downforce Star
Handle Length 98mm
Handle Ø 30mm
Product Type Screwdriver
Range of use Workshop
Size T 20
Weight 64g

Reviews

Be the first to submit a review

Trustpilot