Toolcraft 96029C1110 Workshop Phillips Screwdriver PH2 100mm Ergonomic Grip

MPN
96029C1110
Brand
Toolcraft
EAN-13
4016139184142
Order Code
07-7244
Country of Origin
Taiwan
View Full Product Range (8)

Discontinued


Toolcraft's 96029C1110 is a Phillips screwdriver with a blade length of 100 mm, conforming to DIN ISO 8764 standards. It is ideal for precision work in workshops requiring a PH 2 screw drive. The durable construction makes it suitable for both professional and DIY applications.
Length 100mm
ESD Safe No
Tip Type Round
Tip Size PH2
VDE/1000V Approved No
Blade Diameter 6mm
DIN Standard DIN ISO 8764
Downforce Phillips
Handle Length 110mm
Handle Ø 34mm
Product Type Screwdriver
Range of use Workshop
Size PH 2
Weight 95g

Trustpilot