Toolcraft 96029C1104 Workshop Slotted Screwdriver 3mm x 100mm Ergonomic

MPN
96029C1104
Brand
Toolcraft
EAN-13
4016139184111
Order Code
07-7242
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Toolcraft Workshop Slotted Screwdriver is designed with a 3 mm blade width and a 100 mm blade length, meeting DIN ISO 8764 standards. Manufactured by Toolcraft, it features a flat blade ideal for precision work in tight spaces. Commonly used for assembling and disassembling electronic devices, this slotted screwdriver is an essential tool in any workshop.
Length 180mm
ESD Safe No
Tip Type Round
Tip Size 3mm
VDE/1000V Approved No
Blade Diameter 3mm
Blade Thickness 0.5mm
Dim (L x W x H) 180 x 24 x 24 mm
DIN Standard DIN ISO 8764
Downforce Slot
Handle Length 78mm
Handle Ø 24mm
Height 24mm
Material properties magnetic
Range of use Workshop
Type Slotted screwdriver
Weight 28g
Width 24mm

Reviews

Be the first to submit a review

Trustpilot