Toolcraft 93038c192 Masking Tape Set White 4 pieces for Precision Painting

Image Representative of Range

Toolcraft 93038c192 Masking Tape Set White 4 pieces for Precision Painting

MPN
93038c192
Brand
Toolcraft
EAN-13
4016139064604
Order Code
13-2244
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Toolcraft's masking tape set includes four pieces of white tape. It is ideal for painting, labelling, and protecting surfaces from damage. The tape is easy to apply and remove, minimising residue.
Type Masking Tape
Length 50m
Colour White
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot