Toolcraft 93038c190 Masking Tape White 50m x 50mm 1 piece Durable Adhesive

Image Representative of Range

Toolcraft 93038c190 Masking Tape White 50m x 50mm 1 piece Durable Adhesive

MPN
93038c190
Brand
Toolcraft
EAN-13
4016139064581
Order Code
13-2242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Toolcraft manufactures the 93038c190 masking tape. This white tape measures 50 metres in length and 50 millimetres in width. It is typically used for painting projects and surface protection during renovation tasks.
Type Masking Tape
Width 50mm
Length 50m
Colour White
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot