Toolcraft 93038c188 Masking Tape White 50m x 25mm 1 Piece

Image Representative of Range

Toolcraft 93038c188 Masking Tape White 50m x 25mm 1 Piece

MPN
93038c188
Brand
Toolcraft
EAN-13
4016139064567
Order Code
13-2240
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

Toolcraft manufactures this white masking tape, model 93038c188. It measures 50 metres in length and 25 millimetres in width per roll. This versatile tape is typically used for painting, crafting, and temporary surface protection.
Type Masking Tape
Width 25mm
Length 50m
Colour White
Adhesive Tape Features No-residue
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 25 mm
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot