TOOLCRAFT 93038c185 Double-Sided Tape Red/Black 30m x 20mm

Image Representative of Range

TOOLCRAFT 93038c185 Double-Sided Tape Red/Black 30m x 20mm

MPN
93038c185
Brand
Toolcraft
EAN-13
4016139064536
Order Code
13-2238
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Toolcraft manufactures this double-sided adhesive tape, featuring a red and black design. The tape measures 30 metres in length and 20 millimetres in width. It is ideal for securing items in crafting, DIY projects, and light-duty mounting applications.
Type Double Sided Tape
Width 20mm
Length 30m
Colour Red/black
Adhesive Type Acrylic
Breakout force 7.5 N/10mm
Carrier Material Paper
Dimensions (L x W) 30 m x 20 mm
Maximum Temperature +100°C
Min. temperature -10°C
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot