Toolcraft 92013c157 Iron/Rubber Adhesive Film 31m² Anthracite Magnetic

Image Representative of Range

Toolcraft 92013c157 Iron/Rubber Adhesive Film 31m² Anthracite Magnetic

MPN
92013c157
Brand
Toolcraft
EAN-13
4016139163482
Order Code
07-7236
Country of Origin
Hong Kong
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 240 in stock

Toolcraft produces the 92013c157 Iron/rubber adhesive film, available in anthracite and measuring 21 cm by 14.8 cm with a coverage of 31 m². This film combines iron and rubber for a strong adhesive quality, suitable for reliable bonding tasks. It is typically used in projects requiring durable adhesion on industrial or DIY applications.
Type Iron/rubber adhesive film
Back Type Adhesive
Length 21cm
Width 14.8cm
Thickness 0.8mm
Pull Force 38000gsm
Colour Anthracite
Materials Magnetic Rubber
Dim (L x W) 21 cm x 14.8 cm
Material thickness 0.8mm
Misc Attribute 1 Rubber/iron

Reviews

Be the first to submit a review

Trustpilot