TOOLCRAFT 892608 Raised Head Self-Tapping Screws 2.9x13mm 100 pieces

Image Representative of Range

TOOLCRAFT 892608 Raised Head Self-Tapping Screws 2.9x13mm 100 pieces

MPN
892608
Brand
Toolcraft
EAN-13
4016138716962
Order Code
13-2233
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Toolcraft 892608 Raised head self-tapping screws are made of zinc-plated steel and measure 2.9 mm in diameter and 13 mm in length. They feature a star drive and conform to DIN 7981-C standards. These screws are typically used for fastening materials like wood, plastic, and metal without the need for pre-drilled pilot holes.
Type Raised head self-tapping screw
Length Metric 13
Length Imperial 1/2
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 13 mm
DIN Standard DIN 7981-C
Length 13mm

Reviews

Be the first to submit a review

Trustpilot