Toolcraft 890730 Connector 50mm Steel Galvanised LxWxH 50x16x2mm

MPN
890730
Brand
Toolcraft
EAN-13
2050001215727
Order Code
07-7223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

Toolcraft's Connector 890730 is a galvanized steel component measuring 50 x 16 x 2 mm. Its robust construction makes it ideal for joining metal parts in construction and DIY projects. The connector's sturdy build offers reliable and long-lasting performance.
Type Connector
Dimensions (L x W x H) 50 x 16 x 2 mm
Material Steel, yellow galvanised
Height 2mm
Length 50mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot