TOOLCRAFT 889805 Countersunk Screws M6 40mm Star DIN 965 SS A2 1 piece

Image Representative of Range

TOOLCRAFT 889805 Countersunk Screws M6 40mm Star DIN 965 SS A2 1 piece

MPN
889805
Brand
Toolcraft
EAN-13
2050001079510
Order Code
13-2219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.211
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Toolcraft manufactures high-quality countersunk screws, model 889805, made from durable stainless steel A2 with a size of M6 and a length of 40 mm. Featuring a star drive, these screws conform to the DIN 965 standard, ensuring precision and reliability. Typically used in applications requiring a flush finish, they are ideal for construction, woodworking, and metalworking projects.
Type Countersunk screws
Thread Size M 6
Thread Length 40mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot