Toolcraft 889801 Countersunk Screws M5 20mm Stainless Steel A2

Image Representative of Range

Toolcraft 889801 Countersunk Screws M5 20mm Stainless Steel A2

MPN
889801
Brand
Toolcraft
EAN-13
2050001079473
Order Code
13-2217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.085
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 597 in stock

Toolcraft manufactures the 889801 countersunk screw, featuring an M5 size and 20 mm length. Made from durable stainless steel A2, it includes a star drive for efficient fastening. This screw is typically used in construction and engineering projects for securing metal or wood components.
Type Countersunk screws
Thread Size M 5
Thread Length 20mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot