TOOLCRAFT 889795 Countersunk Screws M4 20mm Star SS A2 DIN 965

Image Representative of Range

TOOLCRAFT 889795 Countersunk Screws M4 20mm Star SS A2 DIN 965

MPN
889795
Brand
Toolcraft
EAN-13
2050001079411
Order Code
13-2212
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 463 in stock

Toolcraft 889795 Countersunk screws are made of stainless steel A2, ensuring durability and resistance to corrosion. With an M4 size and 20 mm length, these screws feature a star drive and conform to DIN 965 standards. They are typically used for a flush finish in wood, metal, or plastic surfaces.
Type Countersunk screws
Thread Size M4
Thread Length 20mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot