TOOLCRAFT 889794 Countersunk Screws M4 16mm Star DIN965 Stainless A2

Image Representative of Range

TOOLCRAFT 889794 Countersunk Screws M4 16mm Star DIN965 Stainless A2

MPN
889794
Brand
Toolcraft
EAN-13
2050001079404
Order Code
13-2211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.056
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 622 in stock

The Toolcraft countersunk screw, model 889794, is a stainless steel fastener measuring M4 by 16 mm, designed to DIN 965 standards. It features a star drive, making it suitable for applications requiring a flush surface finish. Typical uses include joining metal parts or securing components where corrosion resistance is important.
Type Countersunk screws
Thread Size M4
Thread Length 16mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot