TOOLCRAFT 889793 Countersunk Screws M4x12mm Stainless Steel A2 1 piece

Image Representative of Range

TOOLCRAFT 889793 Countersunk Screws M4x12mm Stainless Steel A2 1 piece

MPN
889793
Brand
Toolcraft
EAN-13
2050001079398
Order Code
13-2210
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
100+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

Toolcraft's countersunk screw, model number 889793, features a size of M4 and length of 12 mm, crafted from stainless steel A2, ensuring corrosion resistance and durability. The screw conforms to DIN 965 specifications and is designed with a star drive, providing efficient torque transfer. It is ideal for securing metal components or fixtures where a flush finish is required.
Type Countersunk screws
Thread Size M4
Thread Length 12mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot