Toolcraft 889783 Countersunk Screw M2.5x20mm Star DIN 965 SS A2

Image Representative of Range

Toolcraft 889783 Countersunk Screw M2.5x20mm Star DIN 965 SS A2

MPN
889783
Brand
Toolcraft
EAN-13
2050001079305
Order Code
13-2201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.048
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,086 in stock

Toolcraft 889783 Countersunk screws are manufactured from stainless steel A2, ensuring corrosion resistance and durability. These screws feature a M2.5 thread, a length of 20 mm, and a star drive head, conforming to DIN 965 standards. They are typically used for secure and flush fastening in machine assembly and electronic applications.
Type Countersunk screws
Thread Size M2,5
Thread Length 20mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot