TOOLCRAFT 889777 Countersunk Screw M2 5mm Stainless Steel A2 DIN 965

Image Representative of Range

TOOLCRAFT 889777 Countersunk Screw M2 5mm Stainless Steel A2 DIN 965

MPN
889777
Brand
Toolcraft
EAN-13
2050001079244
Order Code
13-2195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0263
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,273 in stock

Toolcraft produces the 889777 Countersunk screws, which are made of stainless steel A2 and come in an M2 5mm size. These screws feature a star drive and conform to the DIN 965 standard, ensuring reliable performance in applications requiring flush mounting. They are typically used in scenarios where corrosion resistance and a smooth surface are essential, such as in electronics or marine environments.
Type Countersunk screws
Thread Size M 2
Thread Length 5mm
Screw Head Style Star
Material A2
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot